Low

BELDEN  8049  MAGNET WIRE, 100FT, 18AWG, COPPER, PU/NYLON OVERCOAT

BELDEN 8049
Technical Data Sheet (88.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Unjacketed
Wire Gauge:
18AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Voltage Rating:
-
Jacket Material:
Unjacketed
Conductor Material:
Copper
External Diameter:
1.077mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.242899

Associated Products