Low

BELDEN  8056  MAGNET WIRE, 2515FT, 32AWG, COPPER,PU/NY

BELDEN 8056
Technical Data Sheet (88.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Unjacketed
Wire Gauge:
32AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
2515ft
Reel Length (Metric):
766.572m
Voltage Rating:
-
Jacket Material:
Unjacketed
Conductor Material:
Copper
External Diameter:
0.231mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.25628

Associated Products