Low

BELDEN  8074  MAGNET WIRE, 126FT, 16AWG, COPPER

BELDEN 8074
Technical Data Sheet (90.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Unjacketed
Wire Gauge:
16AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
126ft
Reel Length (Metric):
38.4m
Voltage Rating:
-
Jacket Material:
Polyester
Conductor Material:
Copper
External Diameter:
1.384mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.546579

Associated Products