Low

BELDEN  8079  MAGNET WIRE, 1260FT, 26AWG, COPPER

BELDEN 8079
Technical Data Sheet (90.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Unjacketed
Wire Gauge:
26AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
1260ft
Reel Length (Metric):
384.1m
Voltage Rating:
600V
Jacket Material:
Unjacketed
Conductor Material:
Copper
External Diameter:
0.462mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.435222