Low

BELDEN  8080  MAGNET WIRE, 1990FT, 28AWG, COPPER, POLY COAT

BELDEN 8080
Technical Data Sheet (89.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Approval Specification:
-
Conductor Area CSA:
-
Conductor Material:
Copper
External Diameter:
0.373 mm
Jacket Colour:
Unjacketed
Jacket Material:
Unjacketed
No. of Max Strands x Strand Size:
Solid
Product Range:
-
Reel Length (Imperial):
1990 ft
Reel Length (Metric):
606.6 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
-
Wire Gauge:
28 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.505756

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 606.6m
  • Conductor Material: Copper
  • Jacket Material: Unjacketed
  • Approval Specification: -
  • External Diameter: 0.373mm
  • Voltage Rating: -
  • Reel Length (Imperial): 1990ft
  • Product Range: -
  • Wire Gauge: 28AWG
  • Jacket Colour: Unjacketed
  • No. of Max Strands x Strand Size: Solid
  • Conductor Area CSA: -