Low

BELDEN  8105 060100  SHIELDED MULTIPAIR CABLE 5PR 100FT 300V CHROME

BELDEN 8105 060100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8105 060100
Order Code:
1322527
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
5 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
8.026mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.630836