Low

BELDEN  83318E 009100  SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 24AWG, 100FT, 600V

BELDEN 83318E 009100
BELDEN 83318E 009100
Technical Data Sheet (94.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BELDEN 83318E 009100
BELDEN 83318E 009100

Product Information

Conductor Area CSA:
-
Conductor Material:
Copper
External Diameter:
3.251 mm
Jacket Colour:
White
Jacket Material:
PTFE
No. of Cores:
2 Core
No. of Max Strands x Strand Size:
19 x 36AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.48 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
24 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.884506

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Cores: 2Core
  • Reel Length (Metric): 30.48m
  • Conductor Material: Copper
  • Jacket Material: PTFE
  • External Diameter: 3.251mm
  • Voltage Rating: 600V
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 24AWG
  • Jacket Colour: White
  • No. of Max Strands x Strand Size: 19 x 36AWG
  • Conductor Area CSA: -