Low

BELDEN  83320E 009100  SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 20AWG, 100FT, 600V

BELDEN 83320E 009100
Technical Data Sheet (94.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Silver Plated Copper
External Diameter:
4.039 mm
Jacket Colour:
White
Jacket Material:
HTF Thermoelastomer
No. of Cores:
2 Core
No. of Max Strands x Strand Size:
19 x 32AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.48 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
20 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
1.315418

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Cores: 2Core
  • Reel Length (Metric): 30.48m
  • Conductor Material: Silver Plated Copper
  • Jacket Material: HTF Thermoelastomer
  • External Diameter: 4.039mm
  • Voltage Rating: 600V
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 20AWG
  • Jacket Colour: White
  • No. of Max Strands x Strand Size: 19 x 32AWG
  • Conductor Area CSA: -