Low

BELDEN  83352E 009100  SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 16AWG, 100FT, 600V

BELDEN 83352E 009100
Technical Data Sheet (94.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
White
No. of Cores:
4Core
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
19 x 29AWG
Voltage Rating:
600V
Jacket Material:
PTFE
Conductor Material:
Copper
External Diameter:
5.664mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.903

Similar Products