Low

BELDEN  8422 060500  SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 22AWG, 500FT, 1KV

BELDEN 8422 060500
Technical Data Sheet (93.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
2Core
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
16 x 34AWG
Voltage Rating:
1kV
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.867mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
7.598

Alternatives

UNSHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 22AWG, 500FT, 300V

BELDEN

5 in stock

Price for: Reel of 500

1+ Rs.16,066.40 5+ Rs.15,146.99 10+ Rs.14,746.91 25+ Rs.14,322.15 more…

Buy