Low

BELDEN  8423 010100  SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 20AWG, 100FT, 600V, BLACK

BELDEN 8423 010100
Technical Data Sheet (93.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Tinned Copper
External Diameter:
6.909 mm
Jacket Colour:
Black
Jacket Material:
EPDM Rubber
No. of Cores:
3 Core
No. of Max Strands x Strand Size:
26 x 34AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.48 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
20 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
2.585477

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Imperial): 100ft
  • External Diameter: 6.909mm
  • Conductor Material: Tinned Copper
  • No. of Max Strands x Strand Size: 26 x 34AWG
  • No. of Cores: 3Core
  • Wire Gauge: 20AWG
  • Jacket Colour: Black
  • Reel Length (Metric): 30.48m
  • Conductor Area CSA: -
  • Product Range: -
  • Voltage Rating: 600V
  • Jacket Material: EPDM Rubber