Low

BELDEN  8424 010250  SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 20AWG, 250FT, 600V

BELDEN 8424 010250
Technical Data Sheet (93.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
4Core
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
250ft
Reel Length (Metric):
76m
No. of Max Strands x Strand Size:
26 x 34AWG
Voltage Rating:
600V
Jacket Material:
EPDM Rubber
Conductor Material:
Tinned Copper
External Diameter:
7.468mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
7.892508