Low

BELDEN  8426 010100  SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 20AWG, 100FT, 600V

BELDEN 8426 010100
Technical Data Sheet (95.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
6Core
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
26 x 34AWG
Voltage Rating:
600V
Jacket Material:
EPDM Rubber
Conductor Material:
Tinned Copper
External Diameter:
8.687mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85441190
Weight (kg):
3.968934