Low

BELDEN  8450 010U500  SHIELDED CABLE MULTIPAIR, 1PAIR, 22AWG, 500FT, 300V, BLACK

BELDEN 8450 010U500
Technical Data Sheet (95.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Pairs:
1 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
2.997mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
3.061749

Similar Products