Low

BELDEN  88444 002100  UNSHIELDED MULTICONDUCTOR CABLE 4 CONDUCTOR 22AWG 100FT

BELDEN 88444 002100
Technical Data Sheet (92.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Red
No. of Cores:
4Core
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
FEP
Conductor Material:
Copper
External Diameter:
3.073mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.065943

Similar Products