Low

BELDEN  88778 002100  SHIELDED MULTIPAIR CABLE 6PR 100FT 300V RED

BELDEN 88778 002100
Technical Data Sheet (95.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Red
No. of Pairs:
6 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
FEP
Conductor Material:
Copper
External Diameter:
7.849mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
3.855536

Similar Products