Low

BELDEN  89418 002100  SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 18AWG, 100FT, 300V

BELDEN 89418 002100
Technical Data Sheet (94.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Red
No. of Cores:
4Core
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
19 x 30AWG
Voltage Rating:
300V
Jacket Material:
FEP
Conductor Material:
Tinned Copper
External Diameter:
4.394mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
2.086525

Similar Products