Low

BELDEN  89504 002500  SHIELDED MULTIPAIR CABLE 4PR 500FT 300V RED

BELDEN 89504 002500
Technical Data Sheet (95.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Red
No. of Pairs:
4 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
FEP
Conductor Material:
Copper
External Diameter:
4.877mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
6.713168

Similar Products