Low

BELDEN  89740 002100  UNSHIELDED MULTIPAIR CABLE 1PR 100FT 300V RED

BELDEN 89740 002100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
89740 002100
Order Code:
1293448
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Red
No. of Pairs:
1 Pair
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
19 x 30AWG
Voltage Rating:
300V
Jacket Material:
FEP
Conductor Material:
Copper
External Diameter:
3.353mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
1.179

Similar Products