Low

BELDEN  9156 060500  UNSHIELDED MULTIPAIR CABLE 2PR 500FT 300V CHROME

BELDEN 9156 060500
Technical Data Sheet (92.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Tinned Copper
Jacket Colour:
Chrome
Jacket Material:
PVC
No. of Max Strands x Strand Size:
16 x 30AWG
No. of Pairs:
2 Pair
Product Range:
-
Reel Length (Imperial):
500 ft
Reel Length (Metric):
152.4 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
18 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Pairs: 2 Pair
  • Reel Length (Imperial): 500ft
  • External Diameter: 8.458mm
  • Conductor Material: Tinned Copper
  • No. of Max Strands x Strand Size: 16 x 30AWG
  • Wire Gauge: 18AWG
  • Jacket Colour: Chrome
  • Reel Length (Metric): 152.4m
  • Conductor Area CSA: -
  • Product Range: -
  • Voltage Rating: 300V
  • Jacket Material: PVC