Low

BELDEN  9438 0101000  HOOK UP WIRE, 1000FT, 14AWG COPPER BLACK

BELDEN 9438 0101000
Technical Data Sheet (86.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
Wire Gauge:
14AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
104 x 34AWG
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
600V
Jacket Material:
PE
Conductor Material:
Tinned Copper
External Diameter:
3.531mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
8.528