Low

BELDEN  9445 060100  UNSHIELDED MULTICONDUCTOR CABLE, 5 CONDUCTOR, 20AWG, 100FT

BELDEN 9445 060100
Technical Data Sheet (92.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
5Core
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
6.071mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
1.927768

Associated Products

Similar Products