Low

BELDEN  9458 060100  UNSHIELDED MULTICONDUCTOR CABLE 15 CONDUCTOR 20AWG 100FT

BELDEN 9458 060100
Technical Data Sheet (92.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
15Core
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
9.881mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
5.35239

Similar Products