Low

BELDEN  9493 060U500  UNSHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 18AWG, 500FT, 300V

BELDEN 9493 060U500
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9493 060U500
Order Code:
1375118
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
3Core
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
19 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
6.147mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
8.32342