Low

BELDEN  9514 060500  SHIELDED MULTIPAIR CABLE 4PR 500FT 300V CHROME

BELDEN 9514 060500
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9514 060500
Order Code:
1221571
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
4 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
8.915mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
14.92318

Similar Products