Low

BELDEN  9515 060100  SHIELDED MULTIPAIR CABLE 15PR 100FT 300V CHROME

BELDEN 9515 060100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9515 060100
Order Code:
1244322
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
15 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
10.592mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
4.535924

Similar Products