Low

BELDEN  9721 060100  UNSHIELDED MULTICONDUCTOR CABLE 8 CONDUCTOR 16AWG 100FT

BELDEN 9721 060100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9721 060100
Order Code:
1258863
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
8Core
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
19 x 29AWG
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
12.598mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
7.529634