Low

BELDEN  9729 060100.  SHIELDED CABLE MULTIPAIR, 2PAIR, 24AWG, 100FT, 300V

BELDEN 9729 060100.
Technical Data Sheet (99.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
2 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300Vrms
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
6.756mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
1.882409

Alternatives

Multipair Screened Cable, Computer, Chrome, 2 Pair, 24 AWG, 100 ft, 30.5 m

BELDEN

8 in stock

Price for: Reel of 100

1+ Rs.8,902.86 5+ Rs.8,378.20 10+ Rs.7,899.72 25+ Rs.7,705.95 more…

Buy

Associated Products