Low

BELDEN  9740 060U500  UNSHIELDED MULTIPAIR CABLE 1PR 500FT 300V CHROME

BELDEN 9740 060U500
Technical Data Sheet (95.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Tinned Copper
External Diameter:
5.334 mm
Jacket Colour:
Chrome
Jacket Material:
PVC
No. of Max Strands x Strand Size:
16 x 30AWG
No. of Pairs:
1 Pair
Product Range:
-
Reel Length (Imperial):
500 ft
Reel Length (Metric):
152.4 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
18 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
5.737944

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 152.4m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • External Diameter: 5.334mm
  • No. of Pairs: 1 Pair
  • Voltage Rating: 300V
  • Reel Length (Imperial): 500ft
  • Product Range: -
  • Wire Gauge: 18AWG
  • Jacket Colour: Chrome
  • No. of Max Strands x Strand Size: 16 x 30AWG
  • Conductor Area CSA: -