Low

BELDEN  9774 060100  SHIELDED MULTIPAIR CABLE 6PR 100FT 300V CHROME

BELDEN 9774 060100
Technical Data Sheet (94.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Copper
Jacket Colour:
Chrome
Jacket Material:
PE
No. of Max Strands x Strand Size:
19 x 30AWG
No. of Pairs:
6 Pair
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.48 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
18 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
8.278061

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Pairs: 6 Pair
  • Reel Length (Imperial): 100ft
  • External Diameter: 14.224mm
  • Conductor Material: Copper
  • No. of Max Strands x Strand Size: 19 x 30AWG
  • Wire Gauge: 18AWG
  • Jacket Colour: Chrome
  • Reel Length (Metric): 30.48m
  • Conductor Area CSA: -
  • Product Range: -
  • Voltage Rating: 300V
  • Jacket Material: PE