Low

BELDEN  9939 060100  SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 22AWG, 100FT, 300V

BELDEN 9939 060100
Technical Data Sheet (92.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Copper
External Diameter:
5.131 mm
Jacket Colour:
Chrome
Jacket Material:
PVC
No. of Cores:
3 Core
No. of Max Strands x Strand Size:
7 x 30AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.48 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
22 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
1.360778

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Cores: 3Core
  • Reel Length (Metric): 30.48m
  • Conductor Material: Copper
  • Jacket Material: PVC
  • External Diameter: 5.131mm
  • Voltage Rating: 300V
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 22AWG
  • Jacket Colour: Chrome
  • No. of Max Strands x Strand Size: 7 x 30AWG
  • Conductor Area CSA: -