Low

BELDEN  9991 060100  SHIELDED MULTIPAIR CABLE 6PR 100FT 300V CHROME

BELDEN 9991 060100
Technical Data Sheet (93.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
6 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PE
Conductor Material:
Copper
External Diameter:
8.382mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.948351

Similar Products