Low

BOURNS JW MILLER  2095-250-BLF  GAS DISCHARGE TUBE, 2.5KV, AXIAL

BOURNS JW MILLER 2095-250-BLF
Technical Data Sheet (231.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Breakover Voltage:
2.5 kV
GDT Case Style:
Axial Leaded
Product Range:
2095 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.001951

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Impulse Sparkover Voltage: 3.6kV
  • GDT Case Style: Axial Leaded
  • DC Breakover Voltage: 2.5kV
  • Impulse Discharge Current: 8kA
  • Product Range: 2095 Series