Low

BOURNS  2027-23-BLF  GAS DISCHARGE TUBE, 2P, 20KA, 675V

BOURNS 2027-23-BLF
Technical Data Sheet (330.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Breakover Voltage:
230 V
GDT Case Style:
Axial Leaded
Impulse Discharge Current:
20 kA
Product Range:
2027 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.001788

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Impulse Sparkover Voltage: 675V
  • GDT Case Style: Axial Leaded
  • DC Breakover Voltage: 230V
  • Impulse Discharge Current: 20kA
  • Product Range: 2027 Series