Low

BOURNS  2030-23T-SMLF  GAS DISCHARGE TUBE, FAST ACTING, 80V, SMD

BOURNS 2030-23T-SMLF
Technical Data Sheet (317.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

GDT Case Style:
SMD
Impulse Discharge Current:
4 kA
Impulse Sparkover Voltage:
650 V
Product Range:
2030-xxT-SM Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.000755

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Impulse Sparkover Voltage: 650V
  • GDT Case Style: SMD
  • DC Breakover Voltage: 80V
  • Impulse Discharge Current: 4kA
  • Product Range: 2030-xxT-SM Series