Low

BOURNS  2036-20-B2LF  GAS DISCHARGE TUBE, 3P, 20KA, 575V

BOURNS 2036-20-B2LF
Technical Data Sheet (506.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Breakover Voltage:
200 V
GDT Case Style:
Radial Leaded
Impulse Discharge Current:
20 kA
Product Range:
2036 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.001445

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Impulse Sparkover Voltage: 575V
  • GDT Case Style: Radial Leaded
  • DC Breakover Voltage: 200V
  • Impulse Discharge Current: 20kA
  • Product Range: 2036 Series