Low

BOURNS  RS-485EVALBOARD1  RS-485 Port Protection Evaluation Board Version 1

BOURNS RS-485EVALBOARD1
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
RS-485EVALBOARD1
Order Code:
1871188
Technical Datasheet:
See all Technical Docs
BOURNS RS-485EVALBOARD1
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

RS-485EVALBOARD1 evaluation board serves as an aid in evaluating circuit protection on RS-485 serial device ports and using two Bourns TBU High-Speed Protectors (HSPs), two fast-acting GDTs and two TVS diodes to meet the required industry standards on RS-485 port interfaces. The recommended Bourns TBU HSP device solution, with a low capacitance GDT on RS-485EVALBOARD1, offers enhanced high-speed performance features over competing technologies, which can help the design engineer increase the surge and transient protection level on RS-485 ports and place the entire circuit protection solution into a reduced PCB area. Bourns has developed an RS-485 Evaluation Board (measuring 45mm x21mm x 1.2mm) manufactured using FR4 PCB with nickel gold plating on the top and bottom sides.
  • Serves as an aid in evaluating circuit protection on RS-485 serial device ports
  • 2 Bourns TBU HSPs, 2 fast-acting GDTs and 2 TVS diodes meet industry std on RS-485 port interfaces
  • Places the entire circuit protection solution into a smaller reduced PCB area (45m x21mm x1.2mm)
  • Recommended TBU device solution with a low capacitance GDT offers enhanced high-speed performance
  • Manufactured using FR4 PCB with nickel gold plating on the top and bottom sides

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TBU-CA065-200-WH
Kit Application Type:
Interface
Application Sub Type:
RS485 Transceivers
Kit Contents:
Eval Board TBU-CA065-200-WH
Product Range:
-
Features:
High Speed Protectors, Two Fast-acting GDTs, RS485 Port Interfaces
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Building Automation
  • Communications & Networking
  • Security
  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84715000
Weight (kg):
.007462

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.