Low

BOURNS  SMBJ170CA  DIODE

BOURNS SMBJ170CA
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMBJ170CA
Order Code:
1843376
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMBJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
170V
Clamping Voltage Vc Max:
275V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
189V
Breakdown Voltage Max:
218V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000214

Alternatives

TVS DIODE, 600W, 160V, DO-214AA

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.30.40 10+ Rs.23.26 100+ Rs.12.57 1000+ Rs.9.45 more…

Buy

TVS-DIODE, 275V, BI-DIRECTIONAL, DO-214AA

MICRO COMMERCIAL COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Rs.46.84 10+ Rs.27.03 100+ Rs.12.74 1000+ Rs.8.55 more…

Buy