Low

BOURNS  SMBJ6.5CA  DIODE

BOURNS SMBJ6.5CA
Technical Data Sheet (275.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
8.3 V
Breakdown Voltage Min:
7.22 V
Clamping Voltage Vc Max:
11.2 V
Diode Case Style:
DO-214AA
No. of Pins:
2 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
600 W
Product Range:
SMBJ Series
Reverse Stand-Off Voltage Vrwm:
6.5 V
SVHC:
No SVHC (17-Dec-2015)
TVS Polarity:
Bidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00025

Alternatives

TVS DIODE, 600W, 6.5V, DO-214AA, FULL REEL

LITTELFUSE

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Rs.17.70 6000+ Rs.17.10 9000+ Rs.16.50 15000+ Rs.16.00

Buy
SMBJ6.5CA

TVS DIODE, 600W, 6.5V, DO-214AA

LITTELFUSE

3,177 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.40.26 10+ Rs.23.26 100+ Rs.13.56 500+ Rs.11.01 more…

Buy
SMBJ6.5CA

TVS DIODE, 600W, 6.5V, DO-214AA

LITTELFUSE

3,177 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.40.26 10+ Rs.23.26 100+ Rs.13.56 500+ Rs.11.01 more…

Buy

TVS DIODE, 600W, 6.5V, DO-214AA, FULL REEL

LITTELFUSE

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Rs.17.70 6000+ Rs.17.10 9000+ Rs.16.50 15000+ Rs.16.00

Buy

TVS DIODE, 600W, 6.5V, DO-214AA

VISHAY

No Longer Stocked

TVS Diode, TVS, Transil SMBJ Series, Bidirectional, 6.5 V, 11.2 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,765 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.38.68 10+ Rs.31.47 100+ Rs.21.44 500+ Rs.16.04 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: 11.2V
  • TVS Polarity: Bidirectional
  • No. of Pins: 2Pins
  • Breakdown Voltage Min: 7.22V
  • Product Range: SMBJ Series
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: 8.3V
  • Reverse Stand-Off Voltage Vrwm: 6.5V
  • Peak Pulse Power Dissipation: 600W
  • Packaging: Cut Tape
  • Diode Case Style: DO-214AA