Low

BOURNS  SMBJ8.5CA  DIODE

BOURNS SMBJ8.5CA
Technical Data Sheet (397.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMBJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
8.5V
Clamping Voltage Vc Max:
14.4V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
9.44V
Breakdown Voltage Max:
10.8V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000206

Alternatives

TVS Diode, Transil SMBJ Series, Bidirectional, 8.5 V, 14.4 V, DO-214AA, 2 Pins

LITTELFUSE

1,397 in stock

Price for: Each

1+ Rs.41.91 10+ Rs.28.02 100+ Rs.18.90 500+ Rs.15.61 more…

Buy

TVS Diode, Transil SMBJ Series, Bidirectional, 8.5 V, 14.4 V, DO-214AA, 2 Pins

LITTELFUSE

1,397 in stock

Price for: Each

1+ Rs.41.91 10+ Rs.28.02 100+ Rs.18.90 500+ Rs.15.61 more…

Buy