Low

BOURNS  SMCJ130A  DIODE

BOURNS SMCJ130A
Technical Data Sheet (272.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMCJ Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
130V
Clamping Voltage Vc Max:
209V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
144V
Breakdown Voltage Max:
165V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000355

Alternatives

TVS Diode, TVS, TRANSZORB SMCJ Series, Unidirectional, 130 V, 209 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
733 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.45.14 10+ Rs.37.61 100+ Rs.22.92 1000+ Rs.17.70 more…

Buy