Low

BOURNS  SMCJ17A  DIODE

BOURNS SMCJ17A
Technical Data Sheet (272.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
21.7 V
Breakdown Voltage Min:
18.9 V
Clamping Voltage Vc Max:
26 V
Diode Case Style:
DO-214AB
No. of Pins:
2 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
1.5 kW
Product Range:
SMCJ Series
Reverse Stand-Off Voltage Vrwm:
17 V
SVHC:
No SVHC (17-Dec-2015)
TVS Polarity:
Unidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000399

Alternatives

TVS DIODE, 1.5KW, 22V, SMC

ON SEMICONDUCTOR

510 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.55.88 10+ Rs.41.58 100+ Rs.26.21 1000+ Rs.19.64 more…

Buy

DIODE, TVS, 1.5KW, 17V, UNIDIRECTIONAL, DO-214AB

MULTICOMP

1,460 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.8.18

Buy

TVS Diode

FAIRCHILD SEMICONDUCTOR

1,597 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.38.94 10+ Rs.32.57 100+ Rs.19.82 1000+ Rs.15.31 more…

Buy

DIODE, TVS, 1.5KW, 16V, UNIDIRECTIONAL, DO-214AB

MULTICOMP

2,952 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.10.33

Buy

TVS Diode, SMCJ Series, Unidirectional, 18 V, 29.2 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

3,762 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.36.16 10+ Rs.30.24 100+ Rs.18.41 1000+ Rs.14.22 more…

Buy

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 17 V, DO-214AB, 2 Pins, 18.9 V

FAIRCHILD SEMICONDUCTOR

1,725 in stock

Price for: Each

1+ Rs.38.94 10+ Rs.32.57 100+ Rs.19.82 1000+ Rs.15.31 more…

Buy

TVS Diode, TVS, 1.5SMC Series, Unidirectional, 18.8 V, 30.6 V, DO-214AB, 2 Pins

ON SEMICONDUCTOR

2,478 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.60.18 10+ Rs.44.78 100+ Rs.28.23 1000+ Rs.21.15 more…

Buy

DIODE, TVS, 1.5KW, 17V, UNIDIRECTIONAL, DO-214AB, FULL REEL

MULTICOMP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Rs.10.33

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: 26V
  • TVS Polarity: Unidirectional
  • No. of Pins: 2Pins
  • Breakdown Voltage Min: 18.9V
  • Product Range: SMCJ Series
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: 21.7V
  • Reverse Stand-Off Voltage Vrwm: 17V
  • Peak Pulse Power Dissipation: 1.5kW
  • Packaging: Cut Tape
  • Diode Case Style: DO-214AB