Low

BOURNS  SMCJ51CA  DIODE

BOURNS SMCJ51CA
Technical Data Sheet (272.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMCJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
51V
Clamping Voltage Vc Max:
82.4V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
56.7V
Breakdown Voltage Max:
65.2V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000367

Alternatives

TVS DIODE, 1.5KW, 51V, DO-214AB

LITTELFUSE

4,807 in stock

Price for: Each (Supplied on Cut Tape)

10+ Rs.18.34

Buy

TVS DIODE, 1.5KW, 51V, DO-214AB

VISHAY

8 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.57.52 10+ Rs.42.98 100+ Rs.27.03 850+ Rs.20.30 more…

Buy

TVS Diode, TVS, SMCJ Series, Bidirectional, 54 V, 87.1 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
1,270 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.41.91 10+ Rs.35.33 100+ Rs.21.53 1000+ Rs.16.60 more…

Buy

TVS Diode, TVS, TRANSZORB SMCJ Series, Bidirectional, 48 V, 77.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
3,250 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.46.84 10+ Rs.35.33 100+ Rs.22.19 1000+ Rs.16.60 more…

Buy

TVS Diode, TVS, TRANSZORB SMCJ Series, Bidirectional, 51 V, 82.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
57 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.45.14 10+ Rs.38.06 100+ Rs.23.19 1000+ Rs.17.88 more…

Buy