Low

BOURNS  SMCJ58CA  DIODE

BOURNS SMCJ58CA
Technical Data Sheet (272.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMCJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
58V
Clamping Voltage Vc Max:
93.6V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
64.4V
Breakdown Voltage Max:
74.6V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000393

Alternatives

TVS Diode, TVS, SMCJ Series, Bidirectional, 54 V, 87.1 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
1,270 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.41.91 10+ Rs.35.33 100+ Rs.21.53 1000+ Rs.16.60 more…

Buy

TVS Diode, Bidirectional, 58 V, 93 V, DO-214AB, 2 Pins

VISHAY

2 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.57.52 10+ Rs.42.98 100+ Rs.27.03 850+ Rs.20.30 more…

Buy

TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 60 V, 96.8 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

4,265 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.44.37 10+ Rs.37.39 100+ Rs.22.76 1000+ Rs.17.58 more…

Buy

TVS Diode, SMCJ Series, Bidirectional, 64 V, 103 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

138 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.41.91 10+ Rs.35.33 100+ Rs.21.53 1000+ Rs.16.60 more…

Buy

TVS Diode, SMCJ Series, Bidirectional, 58 V, 93.6 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

9 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.45.14 10+ Rs.38.06 100+ Rs.23.19 1000+ Rs.17.88 more…

Buy