Low

TISP4C180H3BJR-S - 

TVS Thyristor, 2 Pins, DO-214AA, Overvoltage Protector, 180 V, 1 Circuits

TISP4C180H3BJR-S - TVS Thyristor, 2 Pins, DO-214AA, Overvoltage Protector, 180 V, 1 Circuits

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
TISP4C180H3BJR-S
Order Code:
2341994
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2Pins
:
DO-214AA
:
Overvoltage Protector
:
180V
:
1Circuits
:
-
:
145V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TISP4C180H3BJR-S is a low capacitance bidirectional Thyristor Protector designed to limit overvoltage on telephone line. The overvoltage is normally caused by AC power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication equipment. Combinations of devices can be used for multi-point protection. The protector consists of a symmetrical voltage-triggered bidirectional thyristor. The overvoltage is initially clipped by breakdown clamping until the voltage rises to the break over level, which causes the device to crowbar into a low-voltage ON-state. This low-voltage ON-state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent DC latch up as the diverted current subsides.
  • Ion-implanted breakdown region
  • Precise and stable voltage
  • Low voltage overshoot under surge
  • Low OFF-state capacitance

Applications

Safety, Industrial, Communications & Networking, Power Management

Related Searches

390 In stock

390 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/5/18
Rs.67.14 Rs. 67.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.67.14
10 + Rs.55.76
100 + Rs.42.36
500 + Rs.36.91
1000 + Rs.32.24
3000 + Rs.29.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.