Low

BRADY  BMP-UBP-AC  LITHIUM ION 12V BATTERY PACK

BRADY BMP-UBP-AC
Technical Data Sheet (1.07MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Charger Type:
Plug In
Battery Technologies Supported:
Li-Ion
Supply Voltage:
120VAC
Battery Size Code:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85076000
Weight (kg):
.618247

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.