Low

BUSSMANN BY EATON  15303-4-0-4  FUSE RELAY BLOCK, MINI, REAR TERMINAL

BUSSMANN BY EATON 15303-4-0-4
Technical Data Sheet (582.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
15300 RTMR Series
Fuse Current:
80A
Voltage Rating V AC:
Voltage Rating V DC:
Fuse Holder Type:
Automotive Blade Fuse Holder
Fuse Size Held:
MINI
No. of Fuses:
20Fuses
Holder Terminals:
Bolt Down
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.