Low

BUSSMANN BY EATON  BK/HKT  FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

BUSSMANN BY EATON BK/HKT
Technical Data Sheet (33.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
HK Series
Fuse Current:
20A
Voltage Rating V AC:
22V
Voltage Rating V DC:
-
Fuse Holder Type:
Indicating Fuse Holder
Fuse Size Held:
1/4" x 1-1/4"
No. of Fuses:
1Fuses
Holder Terminals:
Solder Lug
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.023

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.