Low

BUSSMANN BY EATON  BK/HWA-AF  FUSE HOLDER, MILITARY FUSES-FM01, PANEL

BUSSMANN BY EATON BK/HWA-AF
Technical Data Sheet (23.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
5 A
Fuse Holder Type:
Cartridge In Line Fuse Holder
Holder Terminals:
Solder Lug
No. of Fuses:
1 Fuses
SVHC:
To Be Advised
Voltage Rating V AC:
125 V
Voltage Rating V DC:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.006804

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Fuse Holder Type: Cartridge In Line Fuse Holder
  • Voltage Rating V AC: 125V
  • Fuse Current: 5A
  • No. of Fuses: 1Fuses
  • Product Range: HWA Series
  • Holder Terminals: Solder Lug
  • Voltage Rating V DC: -
  • Fuse Size Held: FM01