Low

BUSSMANN BY EATON  G30060-1CR  FUSE BLOCK

BUSSMANN BY EATON G30060-1CR
Technical Data Sheet (74.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
G Series
Fuse Current:
60A
Voltage Rating V AC:
480V
Voltage Rating V DC:
-
Fuse Holder Type:
Cartridge Fuse Holder
Fuse Size Held:
-
No. of Fuses:
1Fuses
Holder Terminals:
Screw
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.090719

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.